BZX84C8V2D87Z
vs
933137440235
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
NEXPERIA
Package Description
R-PDSO-G3
R-PDSO-G3
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JEDEC-95 Code
TO-236AB
TO-236AB
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.25 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
8.2 V
8.2 V
Reverse Current-Max
0.7 µA
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Voltage Temp Coeff-Max
6.2 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
20 mA
5 mA
Base Number Matches
2
2
Rohs Code
Yes
JESD-609 Code
e3
Moisture Sensitivity Level
1
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
260
Reference Standard
AEC-Q101; IEC-60134
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84C8V2D87Z with alternatives
Compare 933137440235 with alternatives