BZX84C8V2 vs BZX84C8V2 feature comparison

BZX84C8V2 Vishay Sprague

Buy Now Datasheet

BZX84C8V2 Sensitron Semiconductors

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPRAGUE ELECTRIC CO SENSITRON SEMICONDUCTOR
Part Package Code SOT-346
Pin Count 3 3
Reach Compliance Code unknown compliant
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AA
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 4
Pbfree Code No
Package Description PLASTIC PACKAGE-3
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Number of Elements 1
Operating Temperature-Min -65 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Voltage-Nom 8.2 V
Technology ZENER
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C8V2 with alternatives

Compare BZX84C8V2 with alternatives