BZX84C7V5W-T vs BZX84C7V5W-AU_R2_000A1 feature comparison

BZX84C7V5W-T Micro Commercial Components

Buy Now Datasheet

BZX84C7V5W-AU_R2_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
JESD-609 Code e0
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30
Base Number Matches 1 1
Package Description R-PDSO-G3
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 15 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 80 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 7.5 V
Reverse Current-Max 1 µA
Reverse Test Voltage 5 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 4.93%
Working Test Current 5 mA

Compare BZX84C7V5W-T with alternatives

Compare BZX84C7V5W-AU_R2_000A1 with alternatives