BZX84C7V5D87Z vs BZX84C7V5T/R13 feature comparison

BZX84C7V5D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84C7V5T/R13 PanJit Semiconductor

Buy Now Datasheet
Yes Yes
Obsolete Active
FAIRCHILD SEMICONDUCTOR CORP PAN JIT INTERNATIONAL INC
R-PDSO-G3 R-PDSO-G3
3 3
compliant compliant
EAR99
8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
15 Ω 15 Ω
R-PDSO-G3 R-PDSO-G3
e3 e3
1
1 1
3 3
150 °C 150 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.41 W
Not Qualified Not Qualified
7.5 V 7.5 V
YES YES
ZENER ZENER
Matte Tin (Sn) Tin (Sn)
GULL WING GULL WING
DUAL DUAL
5% 5%
5 mA 5 mA
2 1
Yes
-55 °C
NOT SPECIFIED
NOT SPECIFIED

Compare BZX84C7V5D87Z with alternatives

Compare BZX84C7V5T/R13 with alternatives