BZX84C7V5-TP-HF vs BZX84C7V5-V-GS08 feature comparison

BZX84C7V5-TP-HF Micro Commercial Components

Buy Now Datasheet

BZX84C7V5-V-GS08 Vishay Semiconductors

Buy Now Datasheet
Yes
Active Obsolete
MICRO COMMERCIAL COMPONENTS CORP VISHAY SEMICONDUCTORS
R-PDSO-G3 R-PDSO-G3
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
15 Ω 15 Ω
0.9 V
R-PDSO-G3 R-PDSO-G3
e3 e3
80 Ω
1 1
1 1
3 3
150 °C 150 °C
-55 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 260
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.3 W
7.5 V 7.5 V
1 µA
5 V
YES YES
ZENER ZENER
MATTE TIN Matte Tin (Sn)
GULL WING GULL WING
DUAL DUAL
10 10
5% 5%
5 mA 5 mA
1 2
Yes
3
Not Qualified
AEC-Q101

Compare BZX84C7V5-TP-HF with alternatives

Compare BZX84C7V5-V-GS08 with alternatives