BZX84C7V5-T1-LF vs BZX84C7V5ET3 feature comparison

BZX84C7V5-T1-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C7V5ET3 onsemi

Buy Now Datasheet
Yes No
Yes No
Active Obsolete
WON-TOP ELECTRONICS CO LTD ON SEMICONDUCTOR
R-PDSO-G3 R-PDSO-G3
3 3
compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
SINGLE SINGLE
SILICON SILICON
ZENER DIODE ZENER DIODE
R-PDSO-G3 R-PDSO-G3
e3 e0
1 1
1 1
3 3
150 °C 150 °C
-65 °C -65 °C
PLASTIC/EPOXY PLASTIC/EPOXY
RECTANGULAR RECTANGULAR
SMALL OUTLINE SMALL OUTLINE
260 235
UNIDIRECTIONAL UNIDIRECTIONAL
0.35 W 0.25 W
7.5 V 7.5 V
YES YES
ZENER ZENER
MATTE TIN TIN LEAD
GULL WING GULL WING
DUAL DUAL
5% 6.04%
1 1
SOT-23
15 Ω
TO-236AB
80 Ω
Not Qualified
UL RECOGNIZED
5 mA

Compare BZX84C7V5-T1-LF with alternatives

Compare BZX84C7V5ET3 with alternatives