BZX84C7V5
vs
BZX84C7V5
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
DIODES INC
Part Package Code
SOT-23
SOT-23
Package Description
ROHS COMPLIANT, PLASTIC PACKAGE-3
SOT-23, 3 PIN
Pin Count
3
3
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Samacsys Manufacturer
Diotec
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
15 Ω
JEDEC-95 Code
TO-236
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
JESD-609 Code
e3
e0
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-50 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.3 W
0.33 W
Qualification Status
Not Qualified
Not Qualified
Reference Voltage-Nom
7.5 V
7.5 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
MATTE TIN
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
4
24
Pbfree Code
No
Compare BZX84C7V5 with alternatives
Compare BZX84C7V5 with alternatives