BZX84C75TRL vs BZX84C75 feature comparison

BZX84C75TRL NXP Semiconductors

Buy Now Datasheet

BZX84C75 Formosa Microsemi Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer NXP SEMICONDUCTORS FORMOSA MICROSEMI CO LTD
Package Description R-PDSO-G3 SOT-23, 3 PIN
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.7
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 75 V 75 V
Reverse Current-Max 0.05 µA 0.1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 88.6 mV/°C 88.6 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 4 4
Dynamic Impedance-Max 255 Ω
Knee Impedance-Max 500 Ω
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Reference Standard MIL-STD-19500; MIL-STD-750
Reverse Test Voltage 52.5 V

Compare BZX84C75TRL with alternatives

Compare BZX84C75 with alternatives