BZX84C75LT3G vs MMBZ5231BV_R1_00001 feature comparison

BZX84C75LT3G onsemi

Buy Now Datasheet

MMBZ5231BV_R1_00001 PanJit Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR PANJIT INTERNATIONAL INC
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 255 Ω 17 Ω
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-F2
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 2
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.2 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 75 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN
Terminal Form GULL WING FLAT
Terminal Position DUAL DUAL
Voltage Tol-Max 6.04% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
Knee Impedance-Max 1600 Ω
Operating Temperature-Min -55 °C
Reverse Current-Max 5 µA
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX84C75LT3G with alternatives

Compare MMBZ5231BV_R1_00001 with alternatives