BZX84C75-AU_R1_000A1
vs
BZX84-C75T/R
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PANJIT INTERNATIONAL INC
NXP SEMICONDUCTORS
Package Description
GREEN, PLASTIC PACKAGE-3
R-PDSO-G3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
R-PDSO-G3
Number of Elements
1
1
Number of Terminals
3
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.41 W
0.25 W
Reference Standard
AEC-Q101
Reference Voltage-Nom
75 V
75 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Form
GULL WING
GULL WING
Terminal Position
DUAL
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
40
Voltage Tol-Max
5%
5%
Working Test Current
2.5 mA
2 mA
Base Number Matches
1
1
Pbfree Code
Yes
Part Package Code
SOT-23
Pin Count
3
Dynamic Impedance-Max
255 Ω
JEDEC-95 Code
TO-236AB
JESD-609 Code
e3
Qualification Status
Not Qualified
Reverse Current-Max
0.05 µA
Terminal Finish
Matte Tin (Sn)
Voltage Temp Coeff-Max
88.6 mV/°C
Compare BZX84C75-AU_R1_000A1 with alternatives
Compare BZX84-C75T/R with alternatives