BZX84C6V8-T3
vs
BZX84C6V8TRL13
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
WON-TOP ELECTRONICS CO LTD
PHILIPS COMPONENTS
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Configuration
SINGLE
SINGLE
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
15 Ω
JESD-609 Code
e0
Number of Elements
1
1
Operating Temperature-Max
150 °C
Power Dissipation-Max
0.35 W
0.35 W
Reference Voltage-Nom
6.8 V
6.8 V
Surface Mount
YES
YES
Terminal Finish
TIN LEAD
Voltage Tol-Max
5%
5%
Working Test Current
5 mA
5 mA
Base Number Matches
3
2
Package Description
R-PDSO-G3
Diode Element Material
SILICON
JESD-30 Code
R-PDSO-G3
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
2 µA
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
4.5 mV/°C
Compare BZX84C6V8-T3 with alternatives
Compare BZX84C6V8TRL13 with alternatives