BZX84C6V2L vs SZMMBZ5231BLT3G feature comparison

BZX84C6V2L Motorola Mobility LLC

Buy Now Datasheet

SZMMBZ5231BLT3G onsemi

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC ONSEMI
Part Package Code SOT-23 SOT-23 (TO-236) 3 LEAD
Package Description R-PDSO-G3 TO-236, 3 PIN
Pin Count 3 3
Manufacturer Package Code CASE 318-07 318
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified
Reference Voltage-Nom 6.2 V 5.1 V
Reverse Current-Max 3 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 3.7 mV/°C
Working Test Current 5 mA 20 mA
Base Number Matches 4 2
Factory Lead Time 12 Weeks
Samacsys Manufacturer onsemi
Dynamic Impedance-Max 17 Ω
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 5.1%

Compare BZX84C6V2L with alternatives

Compare SZMMBZ5231BLT3G with alternatives