BZX84C68ET1G vs BZX84C68LT3 feature comparison

BZX84C68ET1G onsemi

Buy Now Datasheet

BZX84C68LT3 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer ON SEMICONDUCTOR MOTOROLA INC
Part Package Code SOT-23 SOT-23
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 240 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Knee Impedance-Max 475 Ω
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 68 V 68 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5.88% 5.882%
Working Test Current 2 mA 2 mA
Base Number Matches 2 1
Manufacturer Package Code CASE 318-07
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 79.8 mV/°C

Compare BZX84C68ET1G with alternatives

Compare BZX84C68LT3 with alternatives