BZX84C62ET1G vs 933388410215 feature comparison

BZX84C62ET1G onsemi

Buy Now Datasheet

933388410215 Nexperia

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer ON SEMICONDUCTOR NEXPERIA
Part Package Code SOT-23
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 215 Ω
JEDEC-95 Code TO-236AB TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 450 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.225 W 0.25 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED AEC-Q101; IEC-60134
Reference Voltage-Nom 62 V 62 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 30
Voltage Tol-Max 6.45% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 2

Compare BZX84C62ET1G with alternatives

Compare 933388410215 with alternatives