BZX84C62-G3-08 vs BZX84-C62/T3 feature comparison

BZX84C62-G3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84-C62/T3 NXP Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NXP SEMICONDUCTORS
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 215 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.25 W
Reference Voltage-Nom 62 V 62 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Part Package Code SOT-23
Package Description R-PDSO-G3
JEDEC-95 Code TO-236AB
Operating Temperature-Min -65 °C
Qualification Status Not Qualified
Reverse Current-Max 0.05 µA
Voltage Temp Coeff-Max 71.6 mV/°C

Compare BZX84C62-G3-08 with alternatives

Compare BZX84-C62/T3 with alternatives