BZX84C62-E3-18
vs
MMBZ5231B-13-F
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
DIODES INC
Package Description
SOT-23, 3 PIN
Pin Count
3
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Factory Lead Time
12 Weeks
Samacsys Manufacturer
Vishay
Diodes Incorporated
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
Dynamic Impedance-Max
215 Ω
17 Ω
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
e3
Knee Impedance-Max
450 Ω
Moisture Sensitivity Level
1
1
Number of Elements
1
1
Number of Terminals
3
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
0.5 W
0.35 W
Reference Voltage-Nom
62 V
5.1 V
Reverse Current-Max
0.05 µA
Reverse Test Voltage
43.4 V
Surface Mount
YES
YES
Technology
ZENER
ZENER
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Temp Coeff-Max
1.2 mV/°C
Voltage Tol-Max
5%
5%
Working Test Current
2 mA
20 mA
Base Number Matches
1
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
30
Compare BZX84C62-E3-18 with alternatives
Compare MMBZ5231B-13-F with alternatives