BZX84C5V6_R1_00001 vs BZX84-C5V6 feature comparison

BZX84C5V6_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BZX84-C5V6 Bkc Semiconductors Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PANJIT INTERNATIONAL INC BKC SEMICONDUCTORS INC
Package Description GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer PANJIT
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.35 W
Reference Voltage-Nom 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 40
Voltage Tol-Max 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 7
Knee Impedance-Max 400 Ω
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 1.96 mV/°C

Compare BZX84C5V6_R1_00001 with alternatives