BZX84C5V6W_R1_00001 vs BZX84C5V6W feature comparison

BZX84C5V6W_R1_00001 PanJit Semiconductor

Buy Now Datasheet

BZX84C5V6W Formosa Microsemi Co Ltd

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PANJIT INTERNATIONAL INC FORMOSA MICROSEMI CO LTD
Package Description SOT-323, 3 PIN
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 400 Ω 480 Ω
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Reference Voltage-Nom 5.6 V 5.6 V
Reverse Current-Max 1 µA 1 µA
Reverse Test Voltage 2 V 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 7.14%
Working Test Current 5 mA 5 mA
Base Number Matches 1 18
Reference Standard MIL-STD-750
Voltage Temp Coeff-Max 2.5 mV/°C

Compare BZX84C5V6W_R1_00001 with alternatives