BZX84C5V6W-T1 vs BZX84C5V6W feature comparison

BZX84C5V6W-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C5V6W WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD WEITRON TECHNOLOGY CO LTD
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5%
Working Test Current 5 mA
Base Number Matches 2 1

Compare BZX84C5V6W-T1 with alternatives

Compare BZX84C5V6W with alternatives