BZX84C5V6W-AU_R1_000A1 vs CMSZDA5V6TR feature comparison

BZX84C5V6W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet

CMSZDA5V6TR Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE COMMON ANODE, 2 ELEMENTS
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Knee Impedance-Max 400 Ω
Number of Elements 1 2
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.25 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.6 V 5.6 V
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 4
Pbfree Code No
Rohs Code No
Part Package Code SC-70
Pin Count 3
Manufacturer Package Code SOT323
JESD-609 Code e0
Qualification Status Not Qualified
Terminal Finish TIN LEAD

Compare BZX84C5V6W-AU_R1_000A1 with alternatives

Compare CMSZDA5V6TR with alternatives