BZX84C5V6W vs BZX84C5V6W feature comparison

BZX84C5V6W WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet

BZX84C5V6W PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer WEITRON TECHNOLOGY CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
Base Number Matches 1 7
Pbfree Code Yes
Rohs Code Yes
Package Description R-PDSO-G3
Pin Count 3
Samacsys Manufacturer PANJIT
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5%
Working Test Current 5 mA

Compare BZX84C5V6W with alternatives

Compare BZX84C5V6W with alternatives