BZX84C5V6W vs BZX84C5V6W-T1 feature comparison

BZX84C5V6W Lite-On Semiconductor Corporation

Buy Now Datasheet

BZX84C5V6W-T1 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LITE-ON SEMICONDUCTOR CORP WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.2 W 0.2 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 7.14% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 40 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare BZX84C5V6W with alternatives

Compare BZX84C5V6W-T1 with alternatives