BZX84C5V6TRL13 vs BZX84C5V6-T3 feature comparison

BZX84C5V6TRL13 YAGEO Corporation

Buy Now Datasheet

BZX84C5V6-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PHILIPS COMPONENTS WON-TOP ELECTRONICS CO LTD
Package Description R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 2.5 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 2 3
Pbfree Code No
Rohs Code No
Dynamic Impedance-Max 40 Ω
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare BZX84C5V6TRL13 with alternatives

Compare BZX84C5V6-T3 with alternatives