BZX84C5V6T/R13 vs BZX84C5V6D87Z feature comparison

BZX84C5V6T/R13 PanJit Semiconductor

Buy Now Datasheet

BZX84C5V6D87Z Texas Instruments

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer PAN JIT INTERNATIONAL INC NATIONAL SEMICONDUCTOR CORP
Package Description R-PDSO-G3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.41 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code TO-236AB
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 2.5 mV/°C

Compare BZX84C5V6T/R13 with alternatives

Compare BZX84C5V6D87Z with alternatives