BZX84C5V6D87Z vs BZX84C5V6 feature comparison

BZX84C5V6D87Z Texas Instruments

Buy Now Datasheet

BZX84C5V6 Vishay Sprague

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP VISHAY SPRAGUE
Package Description R-PDSO-G3 MICRO MINIATURE PACKAGE-3
Reach Compliance Code unknown unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB TO-236AA
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 2.5 mV/°C
Voltage Tol-Max 5%
Working Test Current 20 mA
Base Number Matches 1 1
Part Package Code SOT-346
Pin Count 3

Compare BZX84C5V6D87Z with alternatives

Compare BZX84C5V6 with alternatives