BZX84C5V6D87Z vs BZX84C33-T3 feature comparison

BZX84C5V6D87Z Texas Instruments

Buy Now Datasheet

BZX84C33-T3 Sensitron Semiconductors

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP SENSITRON SEMICONDUCTOR
Package Description R-PDSO-G3 PLASTIC PACKAGE-3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 33 V
Reverse Current-Max 1 µA
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 2.5 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 20 mA 2 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Pin Count 3
Dynamic Impedance-Max 80 Ω
JESD-609 Code e0
Moisture Sensitivity Level 1
Operating Temperature-Min -65 °C
Terminal Finish TIN LEAD

Compare BZX84C5V6D87Z with alternatives

Compare BZX84C33-T3 with alternatives