BZX84C5V6-T3 vs BZX84C5V6D87Z feature comparison

BZX84C5V6-T3 Sensitron Semiconductors

Buy Now Datasheet

BZX84C5V6D87Z Texas Instruments

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR NATIONAL SEMICONDUCTOR CORP
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 20 mA
Base Number Matches 1 1
JEDEC-95 Code TO-236AB
Reverse Current-Max 1 µA
Voltage Temp Coeff-Max 2.5 mV/°C

Compare BZX84C5V6-T3 with alternatives

Compare BZX84C5V6D87Z with alternatives