BZX84C5V6-G3-18 vs BZX84C5V6-E3-08 feature comparison

BZX84C5V6-G3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84C5V6-E3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks 21 Weeks, 4 Days
Samacsys Manufacturer Vishay Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.5 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Package Description SOT-23, 3 PIN
Knee Impedance-Max 400 Ω
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) 260
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 0.6 mV/°C

Compare BZX84C5V6-G3-18 with alternatives

Compare BZX84C5V6-E3-08 with alternatives