BZX84C5V6-E3-18 vs BZX84C6V2LT3G feature comparison

BZX84C5V6-E3-18 Vishay Intertechnologies

Buy Now Datasheet

BZX84C6V2LT3G onsemi

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC ONSEMI
Package Description SOT-23, 3 PIN PACKAGE-3
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks 4 Weeks
Samacsys Manufacturer Vishay onsemi
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 10 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 400 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.25 W
Reference Voltage-Nom 5.6 V 6.2 V
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Temp Coeff-Max 0.6 mV/°C
Voltage Tol-Max 5% 6.45%
Working Test Current 5 mA 5 mA
Base Number Matches 1 2
Part Package Code SOT-23 (TO-236) 3 LEAD
Manufacturer Package Code 318-08
JEDEC-95 Code TO-236AB
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) 30

Compare BZX84C5V6-E3-18 with alternatives

Compare BZX84C6V2LT3G with alternatives