BZX84C5V6-AU_R1_000A1
vs
JANTX1N4976DUS
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
PANJIT INTERNATIONAL INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
GREEN, PLASTIC PACKAGE-3
|
HERMETIC SEALED, GLASS PACKAGE-2
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
|
HTS Code |
8541.10.00.50
|
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
ZENER DIODE
|
ZENER DIODE
|
JESD-30 Code |
R-PDSO-G3
|
O-LELF-R2
|
Number of Elements |
1
|
1
|
Number of Terminals |
3
|
2
|
Operating Temperature-Max |
150 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
PLASTIC/EPOXY
|
GLASS
|
Package Shape |
RECTANGULAR
|
ROUND
|
Package Style |
SMALL OUTLINE
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Polarity |
UNIDIRECTIONAL
|
UNIDIRECTIONAL
|
Power Dissipation-Max |
0.41 W
|
5 W
|
Reference Standard |
AEC-Q101
|
MIL-19500/356H
|
Reference Voltage-Nom |
5.6 V
|
56 V
|
Surface Mount |
YES
|
YES
|
Technology |
ZENER
|
ZENER
|
Terminal Form |
GULL WING
|
WRAP AROUND
|
Terminal Position |
DUAL
|
END
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Voltage Tol-Max |
5%
|
1%
|
Working Test Current |
5 mA
|
20 mA
|
Base Number Matches |
1
|
1
|
Case Connection |
|
ISOLATED
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Qualified
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare BZX84C5V6-AU_R1_000A1 with alternatives
Compare JANTX1N4976DUS with alternatives