BZX84C5V6 vs BZX84C5V6Q-7-F feature comparison

BZX84C5V6 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZX84C5V6Q-7-F Diodes Incorporated

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD DIODES INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 61 1
Pbfree Code Yes
Rohs Code Yes
Package Description GREEN, PLASTIC PACKAGE-3
Pin Count 3
Factory Lead Time 8 Weeks
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.6 V
Surface Mount YES
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Voltage Tol-Max 7.14%
Working Test Current 5 mA

Compare BZX84C5V6Q-7-F with alternatives