BZX84C5V6 vs BZX84C2V7 feature comparison

BZX84C5V6 Daco Semiconductor Co Ltd

Buy Now Datasheet

BZX84C2V7 Lite-On Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer DACO SEMICONDUCTOR CO LTD LITE-ON SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 61 48
Rohs Code Yes
Package Description GREEN, ULTRA SMALL, PLASTIC PACKAGE-3
Pin Count 3
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W
Qualification Status Not Qualified
Reference Voltage-Nom 2.7 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 7.41%
Working Test Current 5 mA

Compare BZX84C2V7 with alternatives