BZX84C5V6 vs ACZRT55C5V6-G feature comparison

BZX84C5V6 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

ACZRT55C5V6-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish TIN Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 7.14% 7.14%
Working Test Current 5 mA 5 mA
Base Number Matches 4 1
Package Description R-PDSO-G3
Dynamic Impedance-Max 40 Ω
Forward Voltage-Max (VF) 0.9 V
Knee Impedance-Max 400 Ω
Peak Reflow Temperature (Cel) 260
Reference Standard AEC-Q101
Reverse Current-Max 1 µA
Reverse Test Voltage 2 V
Time@Peak Reflow Temperature-Max (s) 30
Voltage Temp Coeff-Max 2.5 mV/°C

Compare BZX84C5V6 with alternatives

Compare ACZRT55C5V6-G with alternatives