BZX84C5V6 vs BZX84C6V2LT1 feature comparison

BZX84C5V6 Vishay Sprague

Buy Now Datasheet

BZX84C6V2LT1 Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer VISHAY SPRAGUE MOTOROLA INC
Part Package Code SOT-346 SOT-23
Package Description MICRO MINIATURE PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AA TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Manufacturer Package Code CASE 318-07
ECCN Code EAR99
HTS Code 8541.10.00.50
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 10 Ω
JESD-609 Code e0
Number of Elements 1
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Reference Voltage-Nom 6.2 V
Reverse Current-Max 3 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 3.7 mV/°C
Voltage Tol-Max 6.452%
Working Test Current 5 mA

Compare BZX84C5V6 with alternatives

Compare BZX84C6V2LT1 with alternatives