BZX84C5V6 vs 933886500235 feature comparison

BZX84C5V6 Vishay Intertechnologies

Buy Now Datasheet

933886500235 Nexperia

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC NEXPERIA
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.25 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 10 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code TO-236AB
Operating Temperature-Min -65 °C

Compare BZX84C5V6 with alternatives

Compare 933886500235 with alternatives