BZX84C5V6 vs BZX84C5V6_NL feature comparison

BZX84C5V6 Silicon Standard Corp

Buy Now Datasheet

BZX84C5V6_NL Fairchild Semiconductor Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SILICON STANDARD CORP FAIRCHILD SEMICONDUCTOR CORP
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
Moisture Sensitivity Level 3 1
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.35 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Voltage Tol-Max 7.1% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code Yes
Package Description R-PDSO-G3
Pin Count 3
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Technology ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C5V6 with alternatives

Compare BZX84C5V6_NL with alternatives