BZX84C5V6 vs BZX84C5V6 feature comparison

BZX84C5V6 Silicon Standard Corp

Buy Now Datasheet

BZX84C5V6 Continental Device India Ltd

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Contact Manufacturer Active
Ihs Manufacturer SILICON STANDARD CORP CONTINENTAL DEVICE INDIA LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω 40 Ω
Moisture Sensitivity Level 3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.3 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Voltage Tol-Max 7.1% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 3
Pbfree Code No
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reference Standard TS 16949
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX84C5V6 with alternatives

Compare BZX84C5V6 with alternatives