BZX84C5V6 vs BZX84C6V2LT1 feature comparison

BZX84C5V6 Sensitron Semiconductors

Buy Now Datasheet

BZX84C6V2LT1 Motorola Mobility LLC

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SENSITRON SEMICONDUCTOR MOTOROLA INC
Package Description PLASTIC PACKAGE-3 R-PDSO-G3
Pin Count 3 3
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.225 W
Qualification Status Not Qualified Not Qualified
Reference Voltage-Nom 5.6 V 6.2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 5% 6.452%
Working Test Current 5 mA 5 mA
Base Number Matches 4 2
Part Package Code SOT-23
Manufacturer Package Code CASE 318-07
Dynamic Impedance-Max 10 Ω
JEDEC-95 Code TO-236AB
JESD-609 Code e0
Reverse Current-Max 3 µA
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Temp Coeff-Max 3.7 mV/°C

Compare BZX84C5V6 with alternatives

Compare BZX84C6V2LT1 with alternatives