BZX84C5V6 vs BZX84C5V6 feature comparison

BZX84C5V6 Sangdest Microelectronics (Nanjing) Co Ltd

Buy Now Datasheet

BZX84C5V6 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer SANGDEST MICROELECTRONICS (NANJING) CO LTD RECTRON LTD
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT SPECIFIED 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.3 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED 10
Voltage Tol-Max 5% 7.143%
Working Test Current 5 mA 5 mA
Base Number Matches 6 6
Pbfree Code Yes
Part Package Code SOT-23
Package Description SOT-23, 3 PIN
Pin Count 3
ECCN Code EAR99
HTS Code 8541.10.00.50
Samacsys Manufacturer Rectron
Dynamic Impedance-Max 40 Ω
JESD-609 Code e3
Moisture Sensitivity Level 1
Terminal Finish Tin (Sn)

Compare BZX84C5V6 with alternatives

Compare BZX84C5V6 with alternatives