BZX84C5V6 vs BZX84-C5V6/T4 feature comparison

BZX84C5V6 Jiangsu Changjiang Electronics Technology Co Ltd

Buy Now Datasheet

BZX84-C5V6/T4 NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer JIANGSU CHANGJIANG ELECTRONICS TECHNOLOGY CO LTD NXP SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Changjiang Electronics Tech (CJ)
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 40 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.25 W
Reference Voltage-Nom 5.6 V 5.6 V
Surface Mount YES YES
Voltage Tol-Max 7.1% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 6 1
Pbfree Code Yes
Rohs Code Yes
Part Package Code SOT-23
Package Description R-PDSO-G3
Pin Count 3
Diode Element Material SILICON
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 1 µA
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 2.5 mV/°C

Compare BZX84C5V6 with alternatives

Compare BZX84-C5V6/T4 with alternatives