BZX84C5V1W vs BZX84C5V1W-AU_R1_000A1 feature comparison

BZX84C5V1W Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C5V1W-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD PAN JIT INTERNATIONAL INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Base Number Matches 17 1
Package Description R-PDSO-G3
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
Dynamic Impedance-Max 60 Ω
JESD-30 Code R-PDSO-G3
Knee Impedance-Max 480 Ω
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.2 W
Reference Standard AEC-Q101
Reference Voltage-Nom 5.1 V
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Surface Mount YES
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 4.9%
Working Test Current 5 mA

Compare BZX84C5V1W-AU_R1_000A1 with alternatives