BZX84C5V1D87Z vs BZX84C5V1-T feature comparison

BZX84C5V1D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet

BZX84C5V1-T Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP RECTRON LTD
Package Description R-PDSO-G3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.35 W 0.35 W
Qualification Status Not Qualified
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish Matte Tin (Sn) Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5.9%
Working Test Current 5 mA 5 mA
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Time@Peak Reflow Temperature-Max (s) 10

Compare BZX84C5V1D87Z with alternatives