BZX84C5V1B vs BZX84C5V1TR13 feature comparison

BZX84C5V1B PanJit Semiconductor

Buy Now Datasheet

BZX84C5V1TR13 Central Semiconductor Corp

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC CENTRAL SEMICONDUCTOR CORP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 0.41 W 0.35 W
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Tol-Max 2% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Package Description R-PDSO-G3
Additional Feature PROELECTRON SPECIFICATION
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Knee Impedance-Max 480 Ω
Number of Terminals 3
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 2 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn80Pb20)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Temp Coeff-Max 1.02 mV/°C

Compare BZX84C5V1B with alternatives

Compare BZX84C5V1TR13 with alternatives