BZX84C5V1-V-GS18 vs BZX84C5V1Q-7-F feature comparison

BZX84C5V1-V-GS18 Vishay Semiconductors

Buy Now Datasheet

BZX84C5V1Q-7-F Diodes Incorporated

Buy Now Datasheet
Pbfree Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY SEMICONDUCTORS DIODES INC
Package Description R-PDSO-G3 GREEN, PLASTIC PACKAGE-3
Pin Count 3 3
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Qualification Status Not Qualified
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10 30
Voltage Tol-Max 5% 5.88%
Working Test Current 5 mA 5 mA
Base Number Matches 2 1
Rohs Code Yes
Samacsys Manufacturer Diodes Incorporated
Additional Feature HIGH RELIABILITY
Operating Temperature-Min -65 °C

Compare BZX84C5V1-V-GS18 with alternatives

Compare BZX84C5V1Q-7-F with alternatives