BZX84C5V1-T3 vs BZX84C5V1-HE3-08 feature comparison

BZX84C5V1-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet

BZX84C5V1-HE3-08 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD VISHAY INTERTECHNOLOGY INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Configuration SINGLE SINGLE
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
JESD-609 Code e0 e3
Number of Elements 1 1
Operating Temperature-Max 150 °C 150 °C
Power Dissipation-Max 0.35 W 0.3 W
Reference Voltage-Nom 5.1 V 5.1 V
Surface Mount YES YES
Terminal Finish TIN LEAD Matte Tin (Sn)
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 3 1
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Samacsys Manufacturer Vishay
Diode Element Material SILICON
JESD-30 Code R-PDSO-G3
Moisture Sensitivity Level 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Reference Standard AEC-Q101
Technology ZENER
Terminal Form GULL WING
Terminal Position DUAL

Compare BZX84C5V1-T3 with alternatives

Compare BZX84C5V1-HE3-08 with alternatives