BZX84C5V1-T1
vs
BZX84C5V1B
feature comparison
All Stats
Differences Only
Rohs Code
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SANGDEST MICROELECTRONICS (NANJING) CO LTD
PAN JIT INTERNATIONAL INC
Package Description
R-PDSO-G3
Reach Compliance Code
unknown
compliant
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
ZENER DIODE
JESD-30 Code
R-PDSO-G3
Moisture Sensitivity Level
1
Number of Elements
1
1
Number of Terminals
3
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.35 W
0.41 W
Qualification Status
Not Qualified
Reference Voltage-Nom
5.1 V
5.1 V
Surface Mount
YES
YES
Technology
ZENER
Terminal Form
GULL WING
Terminal Position
DUAL
Voltage Tol-Max
5%
2%
Working Test Current
5 mA
5 mA
Base Number Matches
4
1
ECCN Code
EAR99
HTS Code
8541.10.00.50
Dynamic Impedance-Max
60 Ω
Operating Temperature-Max
150 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare BZX84C5V1-T1 with alternatives
Compare BZX84C5V1B with alternatives