BZX84C5V1-E3-08 vs BZX84C5V1-G3-18 feature comparison

BZX84C5V1-E3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84C5V1-G3-18 Vishay Intertechnologies

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description SOT-23, 3 PIN
Pin Count 3 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 12 Weeks 12 Weeks
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 60 Ω 60 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3 e3
Knee Impedance-Max 480 Ω
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.5 W 0.3 W
Reference Voltage-Nom 5.1 V 5.1 V
Reverse Current-Max 2 µA
Reverse Test Voltage 2 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) 10
Voltage Temp Coeff-Max 0.4 mV/°C
Voltage Tol-Max 5% 5%
Working Test Current 5 mA 5 mA
Base Number Matches 1 1

Compare BZX84C5V1-E3-08 with alternatives

Compare BZX84C5V1-G3-18 with alternatives