BZX84C5V1 vs MMBZ5265BLT1 feature comparison

BZX84C5V1 Vishay Sprague

Buy Now Datasheet

MMBZ5265BLT1 Motorola Mobility LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SPRAGUE ELECTRIC CO MOTOROLA INC
Part Package Code SOT-346 SOT-23
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type ZENER DIODE ZENER DIODE
JEDEC-95 Code TO-236AA TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Base Number Matches 1 2
Package Description R-PDSO-G3
Manufacturer Package Code CASE 318-07
Configuration SINGLE
Diode Element Material SILICON
Dynamic Impedance-Max 1400 Ω
JESD-609 Code e0
Knee Impedance-Max 1400 Ω
Number of Elements 1
Operating Temperature-Min -55 °C
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.225 W
Reference Voltage-Nom 62 V
Reverse Current-Max 0.1 µA
Technology ZENER
Terminal Finish Tin/Lead (Sn/Pb)
Voltage Tol-Max 5%
Working Test Current 2 mA

Compare BZX84C5V1 with alternatives

Compare MMBZ5265BLT1 with alternatives