BZX84C56-V-GS08 vs BZX84C56-AU_R1_000A1 feature comparison

BZX84C56-V-GS08 Vishay Intertechnologies

Buy Now Datasheet

BZX84C56-AU_R1_000A1 PanJit Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC PANJIT INTERNATIONAL INC
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3 GREEN, PLASTIC PACKAGE-3
Reach Compliance Code compliant compliant
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 200 Ω
JESD-30 Code R-PDSO-G3 R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.41 W
Qualification Status Not Qualified
Reference Standard AEC-Q101 AEC-Q101
Reference Voltage-Nom 56 V 56 V
Surface Mount YES YES
Technology ZENER ZENER
Terminal Finish MATTE TIN
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Voltage Tol-Max 5% 5%
Working Test Current 2 mA 2.5 mA
Base Number Matches 2 1
ECCN Code EAR99
HTS Code 8541.10.00.50
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare BZX84C56-V-GS08 with alternatives

Compare BZX84C56-AU_R1_000A1 with alternatives