BZX84C51-HE3-08 vs BZX84C51 feature comparison

BZX84C51-HE3-08 Vishay Intertechnologies

Buy Now Datasheet

BZX84C51 Taiwan Semiconductor

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC TAIWAN SEMICONDUCTOR CO LTD
Package Description ROHS COMPLIANT, PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer Vishay
Configuration SINGLE SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE ZENER DIODE
Dynamic Impedance-Max 180 Ω 180 Ω
JESD-30 Code R-PDSO-G3
JESD-609 Code e3
Moisture Sensitivity Level 1 1
Number of Elements 1 1
Number of Terminals 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.3 W 0.35 W
Reference Standard AEC-Q101
Reference Voltage-Nom 51 V 51 V
Surface Mount YES YES
Technology ZENER
Terminal Finish Matte Tin (Sn)
Terminal Form GULL WING
Terminal Position DUAL
Voltage Tol-Max 5% 5.9%
Working Test Current 2 mA 2 mA
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 260

Compare BZX84C51-HE3-08 with alternatives

Compare BZX84C51 with alternatives